
CK45-E3DD222ZYGNA | |
|---|---|
DigiKey Part Number | 445-181049-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3DD222ZYGNA |
Description | CAP CER 2200PF 2KV RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3DD222ZYGNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥41.90000 | ¥419 |
| 50 | ¥31.08000 | ¥1,554 |
| 100 | ¥27.74000 | ¥2,774 |
| 500 | ¥22.11600 | ¥11,058 |
| 1,000 | ¥20.38100 | ¥20,381 |
| 3,000 | ¥18.24067 | ¥54,722 |
| 5,000 | ¥17.44920 | ¥87,246 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

