

CGA9M2X7R1E106M200KA | |
|---|---|
DigiKey Part Number | 445-15602-2-ND - Tape & Reel (TR) 445-15602-1-ND - Cut Tape (CT) 445-15602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9M2X7R1E106M200KA |
Description | CAP CER 10UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9M2X7R1E106M200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥304.00000 | ¥304 |
| 10 | ¥203.40000 | ¥2,034 |
| 50 | ¥163.40000 | ¥8,170 |
| 100 | ¥151.03000 | ¥15,103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥126.40800 | ¥63,204 |
| 1,000 | ¥120.12400 | ¥120,124 |
| 1,500 | ¥116.97667 | ¥175,465 |
| 2,500 | ¥113.48880 | ¥283,722 |
| 3,500 | ¥111.44943 | ¥390,073 |
| 5,000 | ¥109.48680 | ¥547,434 |
| Unit Price without JCT: | ¥304.00000 |
|---|---|
| Unit Price with JCT: | ¥334.40000 |

