

CGA5L3X8R1C335K160AB | |
|---|---|
DigiKey Part Number | 445-12979-2-ND - Tape & Reel (TR) 445-12979-1-ND - Cut Tape (CT) 445-12979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1C335K160AB |
Description | CAP CER 3.3UF 16V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1C335K160AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥145.00000 | ¥145 |
| 10 | ¥91.90000 | ¥919 |
| 50 | ¥70.90000 | ¥3,545 |
| 100 | ¥64.41000 | ¥6,441 |
| 500 | ¥53.45200 | ¥26,726 |
| 1,000 | ¥50.06500 | ¥50,065 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥45.92700 | ¥91,854 |
| 4,000 | ¥43.69775 | ¥174,791 |
| 6,000 | ¥42.58117 | ¥255,487 |
| 10,000 | ¥41.34370 | ¥413,437 |
| 14,000 | ¥40.62000 | ¥568,680 |
| 20,000 | ¥39.92385 | ¥798,477 |
| Unit Price without JCT: | ¥145.00000 |
|---|---|
| Unit Price with JCT: | ¥159.50000 |

