
CGA5L1X8L1E106K160AE | |
---|---|
DigiKey Part Number | 445-CGA5L1X8L1E106K160AETR-ND - Tape & Reel (TR) 445-CGA5L1X8L1E106K160AECT-ND - Cut Tape (CT) 445-CGA5L1X8L1E106K160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X8L1E106K160AE |
Description | CAP CER 10UF 25V X8L 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X8L1E106K160AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥291.00000 | ¥291 |
10 | ¥194.80000 | ¥1,948 |
50 | ¥157.66000 | ¥7,883 |
100 | ¥145.15000 | ¥14,515 |
500 | ¥127.64400 | ¥63,822 |
1,000 | ¥120.80000 | ¥120,800 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥121.43850 | ¥242,877 |
Unit Price without JCT: | ¥291.00000 |
---|---|
Unit Price with JCT: | ¥320.10000 |