
CGA5L3X8R1H105M160AE | |
|---|---|
DigiKey Part Number | 445-173861-2-ND - Tape & Reel (TR) 445-173861-1-ND - Cut Tape (CT) 445-173861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1H105M160AE |
Description | CAP CER 1UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1H105M160AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X8R1H105K160AE | TDK | 174 | 445-173695-1-ND | ¥135.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥135.00000 | ¥135 |
| 10 | ¥84.30000 | ¥843 |
| 50 | ¥64.62000 | ¥3,231 |
| 100 | ¥58.58000 | ¥5,858 |
| 500 | ¥48.39400 | ¥24,197 |
| 1,000 | ¥45.24600 | ¥45,246 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥41.43750 | ¥82,875 |
| 4,000 | ¥39.36700 | ¥157,468 |
| 6,000 | ¥38.32967 | ¥229,978 |
| 10,000 | ¥37.17990 | ¥371,799 |
| 14,000 | ¥36.50764 | ¥511,107 |
| 20,000 | ¥35.86110 | ¥717,222 |
| Unit Price without JCT: | ¥135.00000 |
|---|---|
| Unit Price with JCT: | ¥148.50000 |

