CGA Series 0805 (2012 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0805 (2012 metric)

CGA4F2X8R2A103K085AD

DigiKey Part Number
445-9939-2-ND - Tape & Reel (TR)
445-9939-1-ND - Cut Tape (CT)
445-9939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F2X8R2A103K085AD
Description
CAP CER 10000PF 100V 0805 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F2X8R2A103K085AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,002
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥49.00000¥49
10¥28.80000¥288
50¥21.00000¥1,050
100¥18.61000¥1,861
500¥15.75600¥7,878
1,000¥13.34300¥13,343
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥10.99700¥43,988
8,000¥10.40688¥83,255
12,000¥10.02992¥120,359
20,000¥9.97855¥199,571
28,000¥9.61904¥269,333
40,000¥9.58958¥383,583
48,000¥9.57531¥459,615
96,000¥9.36261¥898,811
100,000¥9.34404¥934,404
Manufacturers Standard Package
Unit Price without JCT:¥49.00000
Unit Price with JCT:¥53.90000