CGA2B3X8R1C333M050BE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥0.88838
Datasheet
0.033 µF ±20% 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X8R1C333M050BE

DigiKey Part Number
CGA2B3X8R1C333M050BE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA2B3X8R1C333M050BE
Description
CAP CER 0.033UF 16V X8R 0402
Customer Reference
Detailed Description
0.033 µF ±20% 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X8R1C333M050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05B333KO5VPNCSamsung Electro-Mechanics01276-6683-2-ND¥0.88838Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥6.04430¥60,443
Manufacturers Standard Package
Unit Price without JCT:¥6.04430
Unit Price with JCT:¥6.64873