


CGA2B2C0G1H151J050BD | |
---|---|
DigiKey Part Number | 445-9642-2-ND - Tape & Reel (TR) 445-9642-1-ND - Cut Tape (CT) 445-9642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H151J050BD |
Description | CAP CER 150PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H151J050BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥17.00000 | ¥17 |
10 | ¥9.90000 | ¥99 |
50 | ¥6.88000 | ¥344 |
100 | ¥5.95000 | ¥595 |
500 | ¥4.39000 | ¥2,195 |
1,000 | ¥3.91100 | ¥3,911 |
2,500 | ¥3.40960 | ¥8,524 |
5,000 | ¥3.10720 | ¥15,536 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥2.91640 | ¥29,164 |
Unit Price without JCT: | ¥17.00000 |
---|---|
Unit Price with JCT: | ¥18.70000 |