CC45SL3FD270JYNN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 602
Unit Price: ¥65.00000
Datasheet

Similar


TDK Corporation
In Stock: 862
Unit Price: ¥65.00000
Datasheet

Similar


TDK Corporation
In Stock: 1,000
Unit Price: ¥65.00000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 180
Unit Price: ¥62.00000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 90
Unit Price: ¥62.00000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: ¥17.49600
Datasheet
CC45, CK45-RR Series 5.5-6.0D, 5T, 5F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3FD270JYNN

DigiKey Part Number
445-2826-ND
Manufacturer
Manufacturer Product Number
CC45SL3FD270JYNN
Description
CAP CER 27PF 3KV SL RADIAL
Customer Reference
Detailed Description
27 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3FD270JYNN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes