CC45SL3DD221JYNN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 2,361
Unit Price: ¥60.00000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 214
Unit Price: ¥62.00000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 500
Unit Price: ¥62.00000
Datasheet
CC4539 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC4539 SERIES
CC45, CK45-RR Series 10-14D,5-6T, 7.5F

CC45SL3DD221JYNN

DigiKey Part Number
445-2814-ND
Manufacturer
Manufacturer Product Number
CC45SL3DD221JYNN
Description
CAP CER 220PF 2KV SL RADIAL
Customer Reference
Detailed Description
220 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3DD221JYNN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes