

C5750Y5V1E476Z | |
---|---|
DigiKey Part Number | 445-3486-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C5750Y5V1E476Z |
Description | CAP CER 47UF 25V Y5V 2220 |
Customer Reference | |
Detailed Description | 47 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750Y5V1E476Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |