

C5750X7R1C226M280KM | |
|---|---|
DigiKey Part Number | 445-6117-2-ND - Tape & Reel (TR) 445-6117-1-ND - Cut Tape (CT) 445-6117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1C226M280KM |
Description | CAP CER 22UF 16V X7R 2220 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1C226M280KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.122" (3.10mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R1E226M250KA | TDK | 81,778 | 445-1453-1-ND | ¥319.00000 | Upgrade |
| KTS250B226M55N0T00 | Chemi-Con | 437 | 565-4693-1-ND | ¥678.00000 | Direct |
| 22203C226KAT2A | KYOCERA AVX | 1,783 | 478-KGM55DR71E226KVCT-ND | ¥864.00000 | Upgrade |
| 22203C226KAZ2A | KYOCERA AVX | 3,355 | 478-KGF55CR71E226KVCT-ND | ¥547.00000 | Upgrade |
| 22203C226MAT2A | KYOCERA AVX | 680 | 478-KGM55DR71E226MVCT-ND | ¥555.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥319.00000 | ¥319 |
| 10 | ¥214.40000 | ¥2,144 |
| 50 | ¥172.60000 | ¥8,630 |
| 100 | ¥159.70000 | ¥15,970 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥133.97600 | ¥66,988 |
| 1,000 | ¥127.42400 | ¥127,424 |
| 1,500 | ¥124.14400 | ¥186,216 |
| 2,500 | ¥120.50720 | ¥301,268 |
| 3,500 | ¥118.38114 | ¥414,334 |
| 5,000 | ¥116.33600 | ¥581,680 |
| Unit Price without JCT: | ¥319.00000 |
|---|---|
| Unit Price with JCT: | ¥350.90000 |

