Similar
Direct
Upgrade
Upgrade
Upgrade
Similar


C3225Y5V1E106Z/1.30 | |
|---|---|
DigiKey Part Number | 445-3477-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3225Y5V1E106Z/1.30 |
Description | CAP CER 10UF 25V Y5V 1210 |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225Y5V1E106Z/1.30 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1E106M250AA | TDK | 28,167 | 445-3947-1-ND | ¥93.00000 | Similar |
| CC1210ZKY5V8BB106 | YAGEO | 1,357 | 311-2063-1-ND | ¥108.00000 | Direct |
| CC1210ZKY5V9BB106 | YAGEO | 57,755 | 311-3470-1-ND | ¥108.00000 | Upgrade |
| CC1210ZKY5VGBB106 | YAGEO | 18,619 | 311-3546-1-ND | ¥83.00000 | Upgrade |
| KGM32LV51H106ZU | KYOCERA AVX | 51,794 | 478-KGM32LV51H106ZUCT-ND | ¥369.00000 | Upgrade |




