


C3225X7S2A335K200AB | |
|---|---|
DigiKey Part Number | 445-5209-2-ND - Tape & Reel (TR) 445-5209-1-ND - Cut Tape (CT) 445-5209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S2A335K200AB |
Description | CAP CER 3.3UF 100V X7S 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S2A335K200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S2A475K200AB | TDK | 71,209 | 445-6042-1-ND | ¥216.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥145.00000 | ¥145 |
| 10 | ¥91.20000 | ¥912 |
| 50 | ¥70.30000 | ¥3,515 |
| 100 | ¥63.85000 | ¥6,385 |
| 500 | ¥52.97400 | ¥26,487 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥48.19100 | ¥48,191 |
| 2,000 | ¥45.50000 | ¥91,000 |
| 3,000 | ¥44.15267 | ¥132,458 |
| 5,000 | ¥42.65960 | ¥213,298 |
| 7,000 | ¥41.78671 | ¥292,507 |
| 10,000 | ¥40.94710 | ¥409,471 |
| Unit Price without JCT: | ¥145.00000 |
|---|---|
| Unit Price with JCT: | ¥159.50000 |

