Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct


C3225X6S1E685M250AB | |
|---|---|
DigiKey Part Number | 445-14924-2-ND - Tape & Reel (TR) 445-14924-1-ND - Cut Tape (CT) 445-14924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X6S1E685M250AB |
Description | CAP CER 6.8UF 25V X6S 1210 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 25V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X6S1E685M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X6S1H685M250AC | TDK | 300 | 445-14928-1-ND | ¥191.00000 | Upgrade |
| C3225X6S1V685K250AC | TDK | 1,383 | 445-14931-1-ND | ¥191.00000 | Upgrade |
| C3225X7R1E685K250AB | TDK | 12,739 | 445-3940-1-ND | ¥105.00000 | Upgrade |
| C3225X7R1E685M250AB | TDK | 2,470 | 445-3941-1-ND | ¥105.00000 | Upgrade |
| C3225X7S1H685K250AB | TDK | 7,910 | 445-6013-1-ND | ¥208.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥32.26000 | ¥32,260 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |



