

C3225X5R1E685M250AA | |
|---|---|
DigiKey Part Number | 445-14900-2-ND - Tape & Reel (TR) 445-14900-1-ND - Cut Tape (CT) 445-14900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1E685M250AA |
Description | CAP CER 6.8UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1E685M250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1E685K250AA | TDK | 1,241 | 445-14899-1-ND | ¥105.00000 | Upgrade |
| C3225X5R1H685K250AB | TDK | 845 | 445-14906-1-ND | ¥191.00000 | Upgrade |
| C3225X7R1E685K250AB | TDK | 12,739 | 445-3940-1-ND | ¥105.00000 | Upgrade |
| C3225X7R1E685M250AB | TDK | 2,470 | 445-3941-1-ND | ¥105.00000 | Upgrade |
| C3225X6S1H685M250AC | TDK | 300 | 445-14928-1-ND | ¥191.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥105.00000 | ¥105 |
| 10 | ¥65.00000 | ¥650 |
| 50 | ¥49.20000 | ¥2,460 |
| 100 | ¥44.34000 | ¥4,434 |
| 500 | ¥36.13800 | ¥18,069 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥32.64700 | ¥32,647 |
| 2,000 | ¥30.62300 | ¥61,246 |
| 3,000 | ¥29.60933 | ¥88,828 |
| 5,000 | ¥28.48660 | ¥142,433 |
| 7,000 | ¥27.83014 | ¥194,811 |
| 10,000 | ¥27.19880 | ¥271,988 |
| Unit Price without JCT: | ¥105.00000 |
|---|---|
| Unit Price with JCT: | ¥115.50000 |

