C3225CH2E223J160AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 0
Unit Price: ¥234.00000
Datasheet

Similar


TDK Corporation
In Stock: 9,570
Unit Price: ¥165.00000
Datasheet

Similar


TDK Corporation
In Stock: 4,974
Unit Price: ¥164.00000
Datasheet

Similar


TDK Corporation
In Stock: 4,052
Unit Price: ¥180.00000

Similar


TDK Corporation
In Stock: 0
Unit Price: ¥183.00000

Similar


TDK Corporation
In Stock: 0
Unit Price: ¥180.00000

Similar


KYOCERA AVX
In Stock: 1,794
Unit Price: ¥159.00000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥70.28500
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥70.28500
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥70.28500
Datasheet

Similar


KEMET
In Stock: 556
Unit Price: ¥248.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥46.84350
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)

C3225CH2E223J160AA

DigiKey Part Number
445-15469-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3225CH2E223J160AA
Description
CAP CER 0.022UF 250V CH 1210
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor CH 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225CH2E223J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes