0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1H474K160AA

DigiKey Part Number
445-1380-2-ND - Tape & Reel (TR)
445-1380-1-ND - Cut Tape (CT)
445-1380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H474K160AA
Description
CAP CER 0.47UF 50V X7R 1206
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1H474K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C474K5RACTUKEMET25,575399-C1206C474K5RACTUCT-ND¥65.00000Direct
CC1206KKX7R9BB474YAGEO12,482311-1436-1-ND¥45.00000Direct
CL31B474KBHNNNESamsung Electro-Mechanics247,2651276-1118-1-ND¥25.00000Direct
GRM31MR71H474KA01LMurata Electronics117,038490-1781-1-ND¥93.00000Direct
C1206C474J5RACTUKEMET4,293399-14694-1-ND¥145.00000Upgrade
In-Stock: 99,008
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥20.80000¥208
50¥14.82000¥741
100¥13.00000¥1,300
500¥9.94800¥4,974
1,000¥9.00900¥9,009
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥8.00250¥16,005
4,000¥7.38650¥29,546
6,000¥7.07833¥42,470
10,000¥6.73700¥67,370
14,000¥6.53750¥91,525
20,000¥6.34555¥126,911
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000