Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C3216X5R1C475K/1.60 | |
|---|---|
DigiKey Part Number | 445-4050-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216X5R1C475K/1.60 |
Description | CAP CER 4.7UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1C475K/1.60 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1C475K115AA | TDK | 3,998 | 445-7709-1-ND | ¥50.00000 | Direct |
| C3216X5R1E475K085AB | TDK | 8,823 | 445-14682-1-ND | ¥76.00000 | Upgrade |
| C3216X5R1E475K115AB | TDK | 16 | 445-14683-1-ND | ¥73.00000 | Upgrade |
| C3216X5R1E475K160AA | TDK | 35 | 445-4047-1-ND | ¥57.00000 | Upgrade |
| C3216X5R1H475K085AB | TDK | 23,719 | 445-14692-1-ND | ¥136.00000 | Upgrade |


