
C3216C0G2J103J160AE | |
|---|---|
DigiKey Part Number | 445-180313-2-ND - Tape & Reel (TR) 445-180313-1-ND - Cut Tape (CT) 445-180313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J103J160AE |
Description | CAP CER 10000PF 630V C0GNP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J103J160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥61.30000 | ¥613 |
| 50 | ¥46.24000 | ¥2,312 |
| 100 | ¥41.63000 | ¥4,163 |
| 500 | ¥33.82200 | ¥16,911 |
| 1,000 | ¥31.41400 | ¥31,414 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥28.59050 | ¥57,181 |
| 4,000 | ¥27.00550 | ¥108,022 |
| 6,000 | ¥26.21183 | ¥157,271 |
| 10,000 | ¥25.33250 | ¥253,325 |
| 14,000 | ¥24.81829 | ¥347,456 |
| 20,000 | ¥24.32365 | ¥486,473 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |


