


C2012X7R1H225K125AC | |
|---|---|
DigiKey Part Number | 445-5968-2-ND - Tape & Reel (TR) 445-5968-1-ND - Cut Tape (CT) 445-5968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H225K125AC |
Description | CAP CER 2.2UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H225K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥51.00000 | ¥510 |
| 50 | ¥38.18000 | ¥1,909 |
| 100 | ¥34.22000 | ¥3,422 |
| 500 | ¥27.54000 | ¥13,770 |
| 1,000 | ¥25.47800 | ¥25,478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥23.10150 | ¥46,203 |
| 4,000 | ¥21.74425 | ¥86,977 |
| 6,000 | ¥21.06483 | ¥126,389 |
| 10,000 | ¥20.31170 | ¥203,117 |
| 14,000 | ¥19.87150 | ¥278,201 |
| 20,000 | ¥19.44810 | ¥388,962 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

