Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X5R2A683M085AA | |
|---|---|
DigiKey Part Number | 445-14442-2-ND - Tape & Reel (TR) 445-14442-1-ND - Cut Tape (CT) 445-14442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R2A683M085AA |
Description | CAP CER 0.068UF 100V X5R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R2A683M085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2A683K085AA | TDK | 7,561 | 445-4440-1-ND | ¥38.00000 | Upgrade |
| C2012X7R2A683M085AA | TDK | 3,285 | 445-4441-1-ND | ¥38.00000 | Upgrade |
| C2012X8R2A683K125AB | TDK | 0 | 445-14597-1-ND | ¥50.00000 | Upgrade |
| C2012X7T2E683K125AA | TDK | 1,482 | 445-7748-1-ND | ¥52.00000 | Similar |
| C2012X7T2E683M125AA | TDK | 9,700 | 445-14566-1-ND | ¥52.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.79650 | ¥31,186 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |






