0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012X5R1V226M125AC

DigiKey Part Number
445-14428-2-ND - Tape & Reel (TR)
445-14428-1-ND - Cut Tape (CT)
445-14428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V226M125AC
Description
CAP CER 22UF 35V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V226M125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797,933
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥91.00000¥91
10¥55.40000¥554
50¥41.80000¥2,090
100¥37.62000¥3,762
500¥30.55400¥15,277
1,000¥28.37400¥28,374
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥27.11100¥54,222
4,000¥25.60400¥102,416
6,000¥24.84950¥149,097
10,000¥24.01350¥240,135
14,000¥23.52464¥329,345
20,000¥23.05450¥461,090
24,000¥22.83175¥547,962
48,000¥22.08117¥1,059,896
50,000¥22.04138¥1,102,069
Manufacturers Standard Package
Unit Price without JCT:¥91.00000
Unit Price with JCT:¥100.10000