Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X5R1H104M085AA | |
|---|---|
DigiKey Part Number | 445-10548-2-ND - Tape & Reel (TR) 445-10548-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H104M085AA |
Description | CAP CER 0.1UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H104M085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1H104K085AA | TDK | 7,515 | 445-14401-1-ND | ¥3.78450 | Upgrade |
| C2012X7R1H104K085AA | TDK | 366,545 | 445-7534-1-ND | ¥20.00000 | Upgrade |
| C2012X7R1H104M085AA | TDK | 889 | 445-7535-1-ND | ¥20.00000 | Upgrade |
| CL21B104KBCNNNC | Samsung Electro-Mechanics | 6,844,075 | 1276-1003-1-ND | ¥17.00000 | Direct |
| KGM21KR51H104MU | KYOCERA AVX | 1,358 | 478-KGM21KR51H104MUCT-ND | ¥38.00000 | Direct |






