

C2012CH2W331J060AA | |
---|---|
DigiKey Part Number | 445-15387-2-ND - Tape & Reel (TR) 445-15387-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2W331J060AA |
Description | CAP CER 330PF 450V CH 0805 |
Customer Reference | |
Detailed Description | 330 pF ±5% 450V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2W331J060AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥33.00000 | ¥33 |
10 | ¥19.90000 | ¥199 |
100 | ¥12.93000 | ¥1,293 |
1,000 | ¥9.16500 | ¥9,165 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥7.72400 | ¥30,896 |
Unit Price without JCT: | ¥33.00000 |
---|---|
Unit Price with JCT: | ¥36.30000 |