
C2012C0G2W182J085AE | |
---|---|
DigiKey Part Number | 445-180299-2-ND - Tape & Reel (TR) 445-180299-1-ND - Cut Tape (CT) 445-180299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W182J085AE |
Description | CAP CER 1800PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W182J085AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥12.16525 | ¥48,661 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥51.00000 | ¥51 |
10 | ¥30.40000 | ¥304 |
100 | ¥19.53000 | ¥1,953 |
1,000 | ¥14.11100 | ¥14,111 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥54.00000 | ¥54 |
10 | ¥31.80000 | ¥318 |
50 | ¥22.90000 | ¥1,145 |
100 | ¥20.12000 | ¥2,012 |
500 | ¥15.39400 | ¥7,697 |
1,000 | ¥13.91700 | ¥13,917 |
Unit Price without JCT: | ¥51.00000 |
---|---|
Unit Price with JCT: | ¥56.10000 |