C1632X7R1H104K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 48,883
Unit Price: ¥57.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥12.84663
Datasheet

Direct


KYOCERA AVX
In Stock: 7,275
Unit Price: ¥57.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥12.57850
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥12.57850
Datasheet

Direct


YAGEO
In Stock: 1,853
Unit Price: ¥46.00000
Datasheet
0612 (1632 Metric) 1,45mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0612 (1632 Metric) 1,45mm

C1632X7R1H104K

DigiKey Part Number
445-1813-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1632X7R1H104K
Description
CAP CER 0.1UF 50V X7R 0612
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1632X7R1H104K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes