

C1608X7R0J155K080AB | |
|---|---|
DigiKey Part Number | 445-14231-2-ND - Tape & Reel (TR) 445-14231-1-ND - Cut Tape (CT) 445-14231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R0J155K080AB |
Description | CAP CER 1.5UF 6.3V X7R 0603 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R0J155K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1A155K080AC | TDK | 43,158 | 445-14233-1-ND | ¥38.00000 | Upgrade |
| C1608X7R0J225K080AB | TDK | 68,963 | 445-5960-1-ND | ¥37.00000 | Similar |
| C1608X7S1C155K080AC | TDK | 16,551 | 445-174769-1-ND | ¥35.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥22.40000 | ¥224 |
| 50 | ¥16.08000 | ¥804 |
| 100 | ¥14.14000 | ¥1,414 |
| 500 | ¥10.87600 | ¥5,438 |
| 1,000 | ¥9.86800 | ¥9,868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.12200 | ¥32,488 |
| 8,000 | ¥7.57813 | ¥60,625 |
| 12,000 | ¥7.30592 | ¥87,671 |
| 20,000 | ¥7.00440 | ¥140,088 |
| 28,000 | ¥6.82811 | ¥191,187 |
| 40,000 | ¥6.65853 | ¥266,341 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

