Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C1608X6S0G475K/0.80 | |
|---|---|
DigiKey Part Number | 445-7452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X6S0G475K/0.80 |
Description | CAP CER 4.7UF 4V X6S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S0G475K/0.80 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S0J475K080AB | TDK | 6,636 | 445-7446-1-ND | ¥38.00000 | Upgrade |
| C1608X6S1A475K080AC | TDK | 81,659 | 445-7442-1-ND | ¥37.00000 | Upgrade |
| C1608X6S1C475K080AC | TDK | 28,512 | 445-9118-1-ND | ¥42.00000 | Upgrade |
| C1608X7S0G475K080AC | TDK | 10,668 | 445-14245-1-ND | ¥63.00000 | Upgrade |
| C1608X7S0J475K080AC | TDK | 47,588 | 445-9120-1-ND | ¥48.00000 | Upgrade |






