0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C1608X5R2A222M080AA

DigiKey Part Number
445-14182-2-ND - Tape & Reel (TR)
445-14182-1-ND - Cut Tape (CT)
445-14182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R2A222M080AA
Description
CAP CER 2200PF 100V X5R 0603
Customer Reference
Detailed Description
2200 pF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R2A222M080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,338
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥9.10000¥91
50¥6.24000¥312
100¥5.39000¥539
500¥3.96600¥1,983
1,000¥3.52600¥3,526
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥2.92700¥11,708
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000