0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C1608X5R1H154M080AB

DigiKey Part Number
445-7459-2-ND - Tape & Reel (TR)
445-7459-1-ND - Cut Tape (CT)
445-7459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1H154M080AB
Description
CAP CER 0.15UF 50V X5R 0603
Customer Reference
Detailed Description
0.15 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1H154M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,109
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥30.00000¥30
10¥17.50000¥175
50¥12.40000¥620
100¥10.86000¥1,086
500¥8.27400¥4,137
1,000¥7.47900¥7,479
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥6.41275¥25,651
8,000¥5.96213¥47,697
12,000¥5.73642¥68,837
20,000¥5.48650¥109,730
28,000¥5.34039¥149,531
40,000¥5.19988¥207,995
48,000¥5.13331¥246,399
96,000¥4.90910¥471,274
100,000¥4.89721¥489,721
Manufacturers Standard Package
Unit Price without JCT:¥30.00000
Unit Price with JCT:¥33.00000