

C1608JB1H154K080AB | |
---|---|
DigiKey Part Number | 445-11267-2-ND - Tape & Reel (TR) 445-11267-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1H154K080AB |
Description | CAP CER 0.15UF 50V JB 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1H154K080AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥30.00000 | ¥30 |
10 | ¥17.20000 | ¥172 |
100 | ¥10.64000 | ¥1,064 |
1,000 | ¥7.31200 | ¥7,312 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥5.86625 | ¥23,465 |
8,000 | ¥5.42138 | ¥43,371 |
12,000 | ¥5.19242 | ¥62,309 |
Unit Price without JCT: | ¥30.00000 |
---|---|
Unit Price with JCT: | ¥33.00000 |