

C1608JB1E225K080AB | |
---|---|
DigiKey Part Number | 445-11245-2-ND - Tape & Reel (TR) 445-11245-1-ND - Cut Tape (CT) 445-11245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608JB1E225K080AB |
Description | CAP CER 2.2UF 25V JB 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1E225K080AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥7.46200 | ¥29,848 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37.00000 | ¥37 |
10 | ¥20.80000 | ¥208 |
50 | ¥14.96000 | ¥748 |
100 | ¥13.15000 | ¥1,315 |
500 | ¥10.11200 | ¥5,056 |
1,000 | ¥9.17600 | ¥9,176 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥32.00000 | ¥32 |
10 | ¥19.20000 | ¥192 |
100 | ¥12.52000 | ¥1,252 |
1,000 | ¥8.86100 | ¥8,861 |
Unit Price without JCT: | ¥32.00000 |
---|---|
Unit Price with JCT: | ¥35.20000 |