Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar


C1608C0G1H122J/10 | |
|---|---|
DigiKey Part Number | C1608C0G1H122J/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H122J/10 |
Description | CAP CER 1200PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H122J/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H122J080AA | TDK | 1,298 | 445-14059-1-ND | ¥35.00000 | Direct |
| C1608C0G2A122J080AA | TDK | 70,689 | 445-2313-1-ND | ¥28.00000 | Upgrade |
| C1608NP02A122J080AA | TDK | 0 | 445-14109-1-ND | ¥32.00000 | Upgrade |
| CGJ3E2C0G1H122J080AA | TDK | 8,519 | 445-8104-1-ND | ¥38.00000 | Upgrade |
| 06035C122KAT2A | KYOCERA AVX | 71,950 | 478-1216-1-ND | ¥22.00000 | Direct |








