


C1005X5R1H104M050BB | |
---|---|
DigiKey Part Number | 445-5943-2-ND - Tape & Reel (TR) 445-5943-1-ND - Cut Tape (CT) 445-5943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H104M050BB |
Description | CAP CER 0.1UF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1H104M050BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥8.40000 | ¥84 |
50 | ¥5.78000 | ¥289 |
100 | ¥4.99000 | ¥499 |
500 | ¥3.53800 | ¥1,769 |
1,000 | ¥3.18700 | ¥3,187 |
2,500 | ¥2.80840 | ¥7,021 |
5,000 | ¥2.54860 | ¥12,743 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥2.05260 | ¥20,526 |
20,000 | ¥2.03240 | ¥40,648 |
30,000 | ¥2.02190 | ¥60,657 |
50,000 | ¥2.00994 | ¥100,497 |
70,000 | ¥1.95703 | ¥136,992 |
100,000 | ¥1.90130 | ¥190,130 |
120,000 | ¥1.87490 | ¥224,988 |
240,000 | ¥1.83739 | ¥440,974 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |