C1005X5R1E683K050BC is Obsolete and no longer manufactured.
cms-subs-available:

Direct


Murata Electronics
cms-in-stock: 8,810
Unit Price: ¥16.00000
Datasheet
0402 (1005 Metric)
cms-photo-disclaimer
0402 (1005 Metric)

C1005X5R1E683K050BC

cms-digikey-product-number
445-4962-2-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
C1005X5R1E683K050BC
cms-description
CAP CER 0.068UF 25V X5R 0402
cms-customer-reference
cms-detailed-description
0.068 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
C1005X5R1E683K050BC Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0