C1005JB1V105K050BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 0
Unit Price: ¥21.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 203,218
Unit Price: ¥43.00000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C1005JB1V105K050BC

DigiKey Part Number
445-11014-2-ND - Tape & Reel (TR)
445-11014-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005JB1V105K050BC
Description
CAP CER 1UF 35V JB 0402
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005JB1V105K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes