

C1005C0G2A121K050BA | |
|---|---|
DigiKey Part Number | 445-15193-2-ND - Tape & Reel (TR) 445-15193-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A121K050BA |
Description | CAP CER 120PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A121K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C121J1GACTU | KEMET | 17,869 | 399-14879-1-ND | ¥65.00000 | Upgrade |
| VJ0402Y121MXBAC | Vishay Vitramon | 0 | VJ0402Y121MXBAC-ND | ¥6.76090 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥10.10000 | ¥101 |
| 50 | ¥7.02000 | ¥351 |
| 100 | ¥6.07000 | ¥607 |
| 500 | ¥4.47400 | ¥2,237 |
| 1,000 | ¥3.98300 | ¥3,983 |
| 2,500 | ¥3.46720 | ¥8,668 |
| 5,000 | ¥3.15680 | ¥15,784 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.72100 | ¥27,210 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

