

C1005C0G1H221F050BA | |
|---|---|
DigiKey Part Number | 445-7015-2-ND - Tape & Reel (TR) 445-7015-1-ND - Cut Tape (CT) 445-7015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H221F050BA |
Description | CAP CER 220PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H221F050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H221FA01D | Murata Electronics | 81,416 | 490-10684-1-ND | ¥22.00000 | Direct |
| KGM05ACG1H221FH | KYOCERA AVX | 50,106 | 478-KGM05ACG1H221FHCT-ND | ¥48.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥44.70000 | ¥447 |
| 50 | ¥33.20000 | ¥1,660 |
| 100 | ¥29.66000 | ¥2,966 |
| 500 | ¥23.70800 | ¥11,854 |
| 1,000 | ¥21.86500 | ¥21,865 |
| 2,500 | ¥19.92240 | ¥49,806 |
| 5,000 | ¥18.75200 | ¥93,760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥17.28050 | ¥172,805 |
| 20,000 | ¥16.51030 | ¥330,206 |
| 30,000 | ¥16.12433 | ¥483,730 |
| 50,000 | ¥15.69652 | ¥784,826 |
| 70,000 | ¥15.44647 | ¥1,081,253 |
| 100,000 | ¥15.20580 | ¥1,520,580 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

