

C0603X5R1A334M030BC | |
|---|---|
DigiKey Part Number | 445-13663-2-ND - Tape & Reel (TR) 445-13663-1-ND - Cut Tape (CT) 445-13663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1A334M030BC |
Description | CAP CER 0.33UF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1A334M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X5R1A334K030BC | TDK | 53,966 | 445-13662-1-ND | ¥32.00000 | Upgrade |
| LMK063BJ224MP-F | Taiyo Yuden | 2,235,697 | 587-2483-1-ND | ¥20.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥17.80000 | ¥178 |
| 50 | ¥12.56000 | ¥628 |
| 100 | ¥10.98000 | ¥1,098 |
| 500 | ¥8.34000 | ¥4,170 |
| 1,000 | ¥7.52300 | ¥7,523 |
| 2,500 | ¥6.66320 | ¥16,658 |
| 5,000 | ¥6.14620 | ¥30,731 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥5.35053 | ¥80,258 |
| 30,000 | ¥5.04710 | ¥151,413 |
| 45,000 | ¥4.89516 | ¥220,282 |
| 75,000 | ¥4.72683 | ¥354,512 |
| 105,000 | ¥4.62838 | ¥485,980 |
| 150,000 | ¥4.53371 | ¥680,056 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

