Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C0603C0G1E820J030BA | |
|---|---|
DigiKey Part Number | 445-4673-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E820J030BA |
Description | CAP CER 82PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E820J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1H820J030BA | TDK | 38,089 | 445-1785-1-ND | ¥17.00000 | Upgrade |
| CC0201JRNPO8BN820 | YAGEO | 29,088 | 311-1395-1-ND | ¥17.00000 | Direct |
| GRM0335C1E820FA01D | Murata Electronics | 9,155 | 490-GRM0335C1E820FA01DCT-ND | ¥17.00000 | Direct |
| GRM0335C1E820FA01J | Murata Electronics | 0 | GRM0335C1E820FA01J-ND | ¥0.75976 | Direct |
| GRM0335C1E820GA01D | Murata Electronics | 30,448 | 490-GRM0335C1E820GA01DCT-ND | ¥17.00000 | Direct |






