

C0402X5R0J681K | |
|---|---|
DigiKey Part Number | 445-5508-2-ND - Tape & Reel (TR) 445-5508-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402X5R0J681K |
Description | CAP CER 680PF 6.3V X5R 01005 |
Customer Reference | |
Detailed Description | 680 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X5R0J681K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM022R61A681KE19L | Murata Electronics | 0 | GRM022R61A681KE19L-ND | ¥0.36934 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.00000 | ¥60 |
| 100 | ¥5.09000 | ¥509 |
| 1,000 | ¥4.57000 | ¥4,570 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

