


MMZ1005F560CTD25 | |
---|---|
DigiKey Part Number | 445-172787-2-ND - Tape & Reel (TR) 445-172787-1-ND - Cut Tape (CT) 445-172787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005F560CTD25 |
Description | FERRITE BEAD 56 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005F560CTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥9.50000 | ¥95 |
25 | ¥8.28000 | ¥207 |
50 | ¥7.44000 | ¥372 |
100 | ¥6.66000 | ¥666 |
250 | ¥5.74400 | ¥1,436 |
500 | ¥5.11200 | ¥2,556 |
1,000 | ¥4.52800 | ¥4,528 |
5,000 | ¥3.33120 | ¥16,656 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥2.87460 | ¥28,746 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |