



430080-524 | |
|---|---|
DigiKey Part Number | 430080-524-ND |
Manufacturer | |
Manufacturer Product Number | 430080-524 |
Description | CP14-127-10-L2-RT-W10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 18.7W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 39.90mm L x 39.90mm W | |
Qmax @ Th | 18.7W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 8.6 V | |
Resistance | 1.92 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,741.00000 | ¥7,741 |
| 5 | ¥7,273.20000 | ¥36,366 |
| 24 | ¥6,844.00000 | ¥164,256 |
| 48 | ¥6,662.56250 | ¥319,803 |
| 72 | ¥6,558.69444 | ¥472,226 |
| 120 | ¥6,430.13333 | ¥771,616 |
| Unit Price without JCT: | ¥7,741.00000 |
|---|---|
| Unit Price with JCT: | ¥8,515.10000 |

