



40155-502 | |
|---|---|
DigiKey Part Number | 40155-502-ND |
Manufacturer | |
Manufacturer Product Number | 40155-502 |
Description | THERMOELECT |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 2.9W @ 25°C 2.5 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 12.00mm L x 12.00mm W | |
Qmax @ Th | 2.9W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.00mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 2.1 V | |
Operating Temperature | - | |
Features | Lead Wires | |
Base Product Number |

