
387006923 | |
|---|---|
DigiKey Part Number | 1487-387006923-ND |
Manufacturer | |
Manufacturer Product Number | 387006923 |
Description | OTX20,32,F0,0808,11,RT,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.5W @ 27°C 2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 10.20mm L x 8.10mm W | |
Qmax @ Th | 4.5W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.20mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 3.7 V | |
Resistance | 1.73 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,318.00000 | ¥5,318 |
| 5 | ¥4,995.60000 | ¥24,978 |
| 10 | ¥4,862.90000 | ¥48,629 |
| 26 | ¥4,686.11538 | ¥121,839 |
| 52 | ¥4,561.88462 | ¥237,218 |
| 104 | ¥4,440.96154 | ¥461,860 |
| Unit Price without JCT: | ¥5,318.00000 |
|---|---|
| Unit Price with JCT: | ¥5,849.80000 |

