TEC (Thermoelectric Cooler) 3.7W @ 27°C 0.8 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 3.7W @ 27°C 0.8 A 120°C
387006652

387006653

DigiKey Part Number
1487-387006653-ND
Manufacturer
Manufacturer Product Number
387006653
Description
OTX08,66,F0,1009,GG,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 3.7W @ 27°C 0.8 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 11.40mm L x 8.90mm W
Qmax @ Th
3.7W @ 27°C
Delta Tmax @ Th
72.9°C @ 27°C
Height
2.80mm
Number of Stages
1
Current - Max
0.8 A
Voltage - Max
7.7 V
Resistance
8.9 Ohms
Operating Temperature
120°C
Features
Lead Wires
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥6,033.00000¥6,033
5¥5,667.00000¥28,335
10¥5,516.70000¥55,167
26¥5,316.07692¥138,218
52¥5,175.15385¥269,108
104¥5,038.00962¥523,953
Manufacturers Standard Package
Unit Price without JCT:¥6,033.00000
Unit Price with JCT:¥6,636.30000