RI.02.01.3000W is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taoglas Limited
In Stock: 159
Unit Price: ¥11,450.00000
Datasheet
RF ANTENNA Dome SMB Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI.02.01.3000W

DigiKey Part Number
931-1384-ND
Manufacturer
Manufacturer Product Number
RI.02.01.3000W
Description
RF ANT 915MHZ DOME SMB MALE ADH
Customer Reference
Detailed Description
RF ANTENNA Dome SMB Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Box
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-18dB
Gain
3.2dBi
Power - Max
10 W
Features
-
Termination
SMB Male
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.693" (17.60mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes