

LMA101.A.BI.001 | |
---|---|
DigiKey Part Number | 931-1501-ND |
Manufacturer | |
Manufacturer Product Number | LMA101.A.BI.001 |
Description | RF ANT 829MHZ/2.2GHZ MOD SMA MAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Male Magnetic, Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LMA101.A.BI.001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.1dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic, Chassis Mount | |
Height (Max) | 1.437" (36.50mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥15,606.00000 | ¥15,606 |
20 | ¥12,311.50000 | ¥246,230 |
40 | ¥11,910.65000 | ¥476,426 |
100 | ¥11,776.88000 | ¥1,177,688 |
Unit Price without JCT: | ¥15,606.00000 |
---|---|
Unit Price with JCT: | ¥17,166.60000 |