
GPSDSF.35.7.A.08 | |
---|---|
DigiKey Part Number | 931-1603-ND |
Manufacturer | |
Manufacturer Product Number | GPSDSF.35.7.A.08 |
Description | GPS L1/GALILEO DUAL PIN STACKED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GALILEO, GLONASS, GPS, SDARS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | GPSDSF.35.7.A.08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.575GHz, 1.591GHz, 1.602GHz, 2.338GHz, 2.338GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 2.332GHz ~ 2.345GHz, 1.588GHz ~ 1.594GHz, 2.335GHz ~ 2.341GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.4dBi, 3.6dBi, 4.7dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.281" (7.15mm) | |
Applications | GALILEO, GLONASS, GPS, SDARS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,595.00000 | ¥3,595 |
10 | ¥2,880.30000 | ¥28,803 |
30 | ¥2,671.43333 | ¥80,143 |
120 | ¥2,472.28333 | ¥296,674 |
270 | ¥2,349.14074 | ¥634,268 |
510 | ¥2,338.74314 | ¥1,192,759 |
Unit Price without JCT: | ¥3,595.00000 |
---|---|
Unit Price with JCT: | ¥3,954.50000 |